• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 1100-1002-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

A2F200M3F-1PQG208

Description IC FPGA 256K FLASH 208QFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion® ProASIC®3 FPGA, 200K Gates, 4608 D-Flip-Flops 256KB 64KB 100MHz 208-PQFP (28x28)

Documents & Media
Datasheets SmartFusion cSoC Datasheet
Design Resources Development Tool Selector
Featured Product SmartFusion™ cSoCs
PCN Design/Specification A2FYYY 07/Nov/2016
Mult Dev Design Advisory 13/Oct/2017
PCN Other SmartFusion Fixes 11/Mar/2015
PCN Part Status Change Mult Devices 19/Jun/2017
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series SmartFusion®
Packaging ? Tray ?
Part Status Discontinued at Digi-Key
Architecture MCU, FPGA
Core Processor ARM® Cortex®-M3
MCU Flash 256KB
MCU RAM 64KB
Peripherals DMA, POR, WDT
Connectivity EBI/EMI, Ethernet, I²C, SPI, UART/USART
Speed 100MHz
Primary Attributes ProASIC®3 FPGA, 200K Gates, 4608 D-Flip-Flops
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 208-BFQFP
Supplier Device Package 208-PQFP (28x28)
Number of I/O MCU - 22, FPGA - 66
Base Part Number A2F200
 
Additional Resources
Standard Package ? 1
Other Names 1100-1002
A2F200M3F1PQG208

11:07:15 2/24/2018

Send Feedback