• Obsolete item.
Product Overview
Digi-Key Part Number Z1520-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

A22W-2MR-24A-10

Description SWITCH SELECT 2POS SPST-NO 10A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Selector Switch 2 Position SPST-NO 10A (AC) 110V Panel Mount

Documents & Media
Datasheets A22
Featured Product Pushbuttons Selector Switches and Pilot Lights
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series A22W
Part Status Obsolete
Type Standard
Circuit SPST-NO
Number of Positions 2
Switch Function Off-On
Current Rating 10A (AC)
Voltage Rating - AC 110V
Illumination Illuminated
Illumination Type, Color LED, Red
Illumination Voltage (Nominal) 24 VAC/DC
Mounting Type Panel Mount
Termination Style Screw Terminal
Panel Cutout Dimensions Circular - 22.30mm Dia
Ingress Protection IP65 - Dust Tight, Water Resistant
Features Bezel - Round, Red Knob
Depth Behind Flange 54.70mm
Operating Temperature -20°C ~ 55°C
Mechanical Life 100,000 Cycles
Electrical Life 100,000 Cycles
Approvals CE, cUR, UR
 
Additional Resources
Standard Package ? 1
Other Names A22W2MR24A10
Z1520

22:45:15 2/22/2018

Send Feedback