Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number SW1550-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

A22RW-3MG-24A-20

Description SWITCH SELECT 3POS DPST-NO 10A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Selector Switch 3 Position DPST-NO 10A (AC) 120V Panel Mount

Documents & Media
Datasheets A22R/M22R Series
PCN Obsolescence/ EOL A22R Series Jul/2015
A22R Series Mar/2016
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series A22RW
Part Status Obsolete
Type Standard
Circuit DPST-NO
Number of Positions 3
Switch Function On-Off-Off, Off-Off-On
Current Rating 10A (AC)
Voltage Rating - AC 120V
Illumination Illuminated
Illumination Type, Color LED, Green
Illumination Voltage (Nominal) 24 VAC/DC
Mounting Type Panel Mount
Termination Style Screw Terminal
Panel Cutout Dimensions Circular - 22.30mm Dia
Ingress Protection IP65 - Dust Tight, Water Resistant
Features Bezel - Round
Depth Behind Flange 46.80mm
Operating Temperature -20°C ~ 50°C
Mechanical Life 300,000 Cycles
Electrical Life 500,000 Cycles
Approvals CCC, cULus
 
Additional Resources
Standard Package ? 1
Other Names A22RW-3MG-24A-20-ND
A22RW3MG24A20
SW1550

09:09:45 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.66000 $30.66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback