• Obsolete item.
Product Overview
Digi-Key Part Number SW1598-ND
Quantity Available 0

Manufacturer Part Number


Description SWITCH SELECT 2POS DPST 10A 120V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Selector Switch 2 Position DPST-NO/NC 10A (AC) 120V Panel Mount

Documents & Media
Datasheets A22R/M22R Series
PCN Obsolescence/ EOL A22R Series Jul/2015
A22R Series Mar/2016
Product Attributes Select All
Manufacturer Omron Automation and Safety
Series A22RS
Part Status Obsolete
Type Standard
Circuit DPST-NO/NC
Number of Positions 2
Switch Function On-Off, Off-On
Current Rating 10A (AC)
Voltage Rating - AC 120V
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Screw Terminal
Panel Cutout Dimensions Circular - 22.30mm Dia
Ingress Protection IP65 - Dust Tight, Water Resistant
Features Bezel - Round
Depth Behind Flange 46.80mm
Operating Temperature -20°C ~ 60°C
Mechanical Life 300,000 Cycles
Electrical Life 500,000 Cycles
Approvals CCC, cULus
Additional Resources
Standard Package ? 1
Other Names A22RS-2M-11-ND

23:51:44 3/16/2018

Send Feedback