• Obsolete item.
Product Overview
Digi-Key Part Number SW1301-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

A22RL-TG-A

Description PB UNIT ILLUM ALT ACT 22MM GRN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Configurable Switch Body Pushbutton, Round Illuminated - Green

Documents & Media
Datasheets A22R/M22R Series
Featured Product A22R and M22R Series Pushbutton Switches
PCN Obsolescence/ EOL A22R Series Jul/2015
A22R Series Mar/2016
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series A22RL
Part Status Obsolete
Requires Contact Block(s), Illumination Source
Type Maintained
Illumination Illuminated - Green
Actuator Type Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series Omron, A22RL
Panel Cutout Dimensions 22.3mm (Round)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names A22RLTGA
SW1301

22:22:45 2/23/2018

Send Feedback