Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number SW1317-ND
Quantity Available 14
Can ship immediately
Manufacturer

Manufacturer Part Number

A22R-24AA

Description LED LAMP, 24VAC/DC, BLUE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Configurable Switch Lamp LED Blue 24V

Documents & Media
Datasheets A22R/M22R Series
Featured Product A22R and M22R Series Pushbutton Switches
PCN Obsolescence/ EOL A22R Series Jul/2015
A22R Series Mar/2016
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series A22RL
Part Status Obsolete
Color Blue
Voltage 24V
Type LED
(Select First, Then Apply Filters) Compatible Series Omron, A22RL
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A22R24AA
SW1317

10:03:50 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.77000 $5.77
10 5.61700 $56.17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback