Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number A16L-R-24D-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

A16L-R-24D-1

Description SWITCH UNIT LED 24VDC SPDT RED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Configurable Contact Block SPDT 5A @ 125VAC

Documents & Media
Datasheets A16 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series A16
Part Status Active
Circuit SPDT
Requires Switch Body
Termination Style Solder, Quick Connect - 0.110" (2.8mm)
Contact Rating @ Voltage 5A @ 125VAC
(Select First, Then Apply Filters) Compatible Series Omron, A16
 
Additional Resources
Standard Package ? 1
Other Names A16LR24D1

09:22:31 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.59000 $14.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback