Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number Z1391-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

A165W-T2AR-24D-1

Description SWITCH SELECT 2POS SPDT 5A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Selector Switch 2 Position SPDT 5A (AC), 3A (DC) 125V Panel Mount

Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series A165W
Part Status Active
Type Standard
Circuit SPDT
Number of Positions 2
Switch Function On-Mom
Current Rating 5A (AC), 3A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Illumination Illuminated
Illumination Type, Color LED, Red
Illumination Voltage (Nominal) 24 VDC
Mounting Type Panel Mount
Termination Style Solder, Quick Connect - 0.110" (2.8mm)
Panel Cutout Dimensions Circular - 16.00mm Dia
Ingress Protection IP65 - Dust Tight, Oil and Water Resistant
Features Bezel - Round
Depth Behind Flange 28.50mm
Operating Temperature -10°C ~ 55°C
Mechanical Life 250,000 Cycles
Electrical Life 100,000 Cycles
Approvals CCC, cUL, TUV, UL
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names A165WT2AR24D1
Z1391

23:18:03 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.20000 $45.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback