Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number Z1378-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

A165W-J2AG-24D-1

Description SWITCH SELECT 2POS SPDT 5A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Selector Switch 2 Position SPDT 5A (AC), 3A (DC) 125V Panel Mount

Documents & Media
Datasheets A165S/W
Mfg CAD Models A165W-J.sldprt
A165W-J.stp
A165W-J.x_t
A165W-J.igs
2D Drawings A165W-J.dwg
A165W-J.dxf
PCN Design/Specification Multiple Devices Nameplate May/2015
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series A165W
Part Status Active
Type Standard
Circuit SPDT
Number of Positions 2
Switch Function On-Mom
Current Rating 5A (AC), 3A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Illumination Illuminated
Illumination Type, Color LED, Green
Illumination Voltage (Nominal) 24 VDC
Mounting Type Panel Mount
Termination Style Solder, Quick Connect - 0.110" (2.8mm)
Panel Cutout Dimensions Circular - 16.00mm Dia
Ingress Protection IP65 - Dust Tight, Oil and Water Resistant
Features Bezel - Rectangular
Depth Behind Flange 28.50mm
Operating Temperature -10°C ~ 55°C
Mechanical Life 250,000 Cycles
Electrical Life 100,000 Cycles
Approvals CCC, cUL, TUV, UL
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names A165WJ2AG24D1
Z1378

03:29:19 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 40.95000 $40.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback