Add To Favorites
Product Overview
Digi-Key Part Number Z1387-ND
Quantity Available 32
Can ship immediately
Manufacturer

Manufacturer Part Number

A165S-T2M-1

Description SWITCH SELECT 2POS SPDT 5A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Selector Switch 2 Position SPDT 5A (AC), 3A (DC) 125V Panel Mount

Documents & Media
Datasheets A165S/W
Mfg CAD Models A165S-T.sldprt
A165S-T.stp
A165S-T.x_t
A165S-T.igs
2D Drawings A165S-T.dwg
A165S-T.dxf
PCN Design/Specification Multiple Devices Nameplate May/2015
Online Catalog A165S and A165W Series
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series A165S
Part Status Active
Type Standard
Circuit SPDT
Number of Positions 2
Switch Function On-On
Current Rating 5A (AC), 3A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder, Quick Connect - 0.110" (2.8mm)
Panel Cutout Dimensions Circular - 16.00mm Dia
Ingress Protection IP65 - Dust Tight, Oil and Water Resistant
Features Bezel - Round
Depth Behind Flange 28.50mm
Operating Temperature -10°C ~ 55°C
Mechanical Life 250,000 Cycles
Electrical Life 100,000 Cycles
Approvals CCC, cUL, TUV, UL
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A165ST2M1
Z1387

23:20:47 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.24000 $32.24
10 30.03600 $300.36
25 29.59400 $739.85
50 29.15220 $1,457.61
100 25.61850 $2,561.85
250 24.73512 $6,183.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback