Add To Favorites
A165S-A3M-2 Selector Switch 3 Position DPDT 5A (AC), 3A (DC) 125V Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.00000 $43.00
10 41.15500 $411.55
25 40.54040 $1,013.51
50 39.31200 $1,965.60
100 35.01230 $3,501.23
250 33.78376 $8,445.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Z1365-ND
Copy   Z1365-ND
Quantity Available 83
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A165S-A3M-2

Copy   A165S-A3M-2
Description SWITCH SELECT 3POS DPDT 5A 125V
Copy   SWITCH SELECT 3POS DPDT 5A 125V
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Selector Switch 3 Position DPDT 5A (AC), 3A (DC) 125V Panel Mount

Copy   Selector Switch 3 Position DPDT 5A (AC), 3A (DC) 125V Panel Mount
Documents & Media
Datasheets A165S(W) Datasheet
Mfg CAD Models A165S-A.sldprt
A165S-A.stp
A165S-A.x_t
A165S-A.igs
2D Drawings A165S-A.dwg
A165S-A.dxf
PCN Design/Specification Multiple Devices Nameplate May/2015
Online Catalog A165S and A165W Series
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series A165S
Part Status Active
Type Standard
Circuit DPDT
Number of Positions 3
Switch Function On-On-On
Current Rating (Amps) 5A (AC), 3A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder, Quick Connect - 0.110" (2.8mm)
Panel Cutout Dimensions Circular - 16.00mm Dia
Ingress Protection IP65 - Dust Tight, Oil and Water Resistant
Features Bezel - Square
Operating Temperature -10°C ~ 55°C
Depth Behind Flange 28.50mm
Mechanical Life 250,000 Cycles
Electrical Life 100,000 Cycles
Approvals CCC, cUL, TUV, UL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • A16ZA-5050 - Omron Automation and Safety | Z1337-ND DigiKey Electronics
  • A16ZA-5050
  • Omron Automation and Safety
  • SWITCH GUARD SQUARE AND ROUND
  • Unit Price $9.69000
  • Z1337-ND
  • A16Z-3004 - Omron Automation and Safety | Z1436-ND DigiKey Electronics
  • A16Z-3004
  • Omron Automation and Safety
  • TOOL FITTING WRENCH
  • Unit Price $13.13000
  • Z1436-ND
  • A16Z-5080 - Omron Automation and Safety | Z1437-ND DigiKey Electronics
  • A16Z-5080
  • Omron Automation and Safety
  • TOOL EXTRACTOR FOR LAMP/SWITCH
  • Unit Price $7.33000
  • Z1437-ND
  • A16-1 - Omron Automation and Safety | Z1330-ND DigiKey Electronics
  • A16-1
  • Omron Automation and Safety
  • SWTCH BLOCK SPDT SOLDER TERMINAL
  • Unit Price $11.77000
  • Z1330-ND
You May Also Be Interested In
  • 700-A-BL - Carling Technologies | 432-1260-ND DigiKey Electronics
  • 700-A-BL
  • Carling Technologies
  • SWITCH SELECT 4POS SP3T 4A 125V
  • Unit Price $9.94000
  • 432-1260-ND
  • A165S-T3M-2 - Omron Automation and Safety | Z1389-ND DigiKey Electronics
  • A165S-T3M-2
  • Omron Automation and Safety
  • SWITCH SELECT 3POS DPDT 5A 125V
  • Unit Price $43.00000
  • Z1389-ND
  • RV26D2DC0CB-K4C - Carling Technologies | 432-1326-ND DigiKey Electronics
  • RV26D2DC0CB-K4C
  • Carling Technologies
  • SWITCH SELECT 3POS DPDT 20A 12V
  • Unit Price $31.59000
  • 432-1326-ND
  • A165S-J3M-2 - Omron Automation and Safety | Z1377-ND DigiKey Electronics
  • A165S-J3M-2
  • Omron Automation and Safety
  • SWITCH SELECT 3POS DPDT 5A 125V
  • Unit Price $43.00000
  • Z1377-ND
  • 3069718 - Phoenix Contact | 277-15232-ND DigiKey Electronics
  • 3069718
  • Phoenix Contact
  • RS20-US-S0250-0303-014H-001
  • Unit Price $71.85000
  • 277-15232-ND
Additional Resources
Standard Package ? 1
Other Names A165SA3M2
Z1365

07:31:19 3/25/2019