Add To Favorites
Product Overview
Digi-Key Part Number 926-1334-ND
Quantity Available 110
Can ship immediately
Manufacturer

Manufacturer Part Number

A16367-06

Description TFLEX SF660 DF 8.5" X 9.0"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Thermal Pad Pink 228.60mm x 215.90mm Rectangle Tacky - One Side

Product Attributes Select All
Categories
Manufacturer Laird Technologies - Thermal Materials
Series Tflex™ SF600 DF
Part Status Active
Usage Sheet
Shape Rectangle
Outline 228.60mm x 215.90mm
Thickness 0.0600" (1.524mm)
Material Non-Silicone, Boron Nitride Filled
Adhesive Tacky - One Side
Backing, Carrier -
Color Pink
Thermal Resistivity -
Thermal Conductivity 3.0 W/m-K
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 926-1334
A16367-06-ND
A1636706

06:11:52 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 50.59000 $50.59
10 47.61600 $476.16
25 44.64000 $1,116.00
50 41.66400 $2,083.20
100 40.17600 $4,017.60
250 37.94400 $9,486.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback