Add To Favorites
Product Overview
Digi-Key Part Number 926-1120-ND
Quantity Available 28
Can ship immediately
Manufacturer

Manufacturer Part Number

A15973-22

Description TFLEX 320TG 9X9"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Thermal Pad Green 228.60mm x 228.60mm Square

Documents & Media
Datasheets Tflex™ 300 Series Datasheet
Design Resources Thermal Interface Materials Explained
Featured Product Tflex™ 300 Series
Online Catalog Tflex™ 300 Series
Product Attributes Select All
Categories
Manufacturer Laird Technologies - Thermal Materials
Series Tflex™ 300
Part Status Active
Usage Sheet
Shape Square
Outline 228.60mm x 228.60mm
Thickness 0.0200" (0.508mm)
Material Silicone Elastomer
Adhesive -
Backing, Carrier -
Color Green
Thermal Resistivity 0.84°C/W
Thermal Conductivity 1.2 W/m-K
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 926-1120
A1597322

00:29:31 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.28000 $13.28
10 12.54600 $125.46
25 11.80800 $295.20
50 11.07000 $553.50
100 10.33200 $1,033.20
250 9.59400 $2,398.50
500 9.40950 $4,704.75
1,000 9.22500 $9,225.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback