Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 926-1143-ND
Quantity Available 236
Can ship immediately

Manufacturer Part Number


Description TFLEX 740 9X9"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - Both Sides

Documents & Media
Datasheets Tflex™ 700 Series
Design Resources Thermal Interface Materials Explained
Featured Product Tflex™ 700 Series
Online Catalog Tflex™ 700 Series
Product Attributes Select All
Manufacturer Laird Technologies - Thermal Materials
Series Tflex™ 700
Part Status Not For New Designs
Usage -
Type Gap Filler Pad, Sheet
Shape Square
Outline 228.60mm x 228.60mm
Thickness 0.0400" (1.016mm)
Material Silicone
Adhesive Tacky - Both Sides
Backing, Carrier -
Color Gray
Thermal Resistivity -
Thermal Conductivity 5.0 W/m-K
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 926-1143

04:34:51 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 88.11000 $88.11
10 82.60500 $826.05
25 77.09800 $1,927.45
50 74.34460 $3,717.23
100 71.59100 $7,159.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback