Add To Favorites
Product Overview
Digi-Key Part Number 926-1013-ND
Quantity Available 29
Can ship immediately
Manufacturer

Manufacturer Part Number

A10464-02

Description TGON 820 12X18" GRAPHITE W/ADH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Thermal Pad Gray 457.20mm x 304.80mm Rectangle Adhesive - One Side

Documents & Media
Datasheets Tgon™ 800 Series
Design Resources Thermal Interface Materials Explained
Featured Product Tgon 800 Series
Online Catalog Tgon™ 820 Series
Product Attributes Select All
Categories
Manufacturer Laird Technologies - Thermal Materials
Series Tgon™ 820
Part Status Active
Usage Sheet
Shape Rectangle
Outline 457.20mm x 304.80mm
Thickness 0.0200" (0.508mm)
Material Graphite
Adhesive Adhesive - One Side
Backing, Carrier -
Color Gray
Thermal Resistivity 0.17°C/W
Thermal Conductivity 5.0 W/m-K
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 926-1013
A1046402
TGON820,A1,12X18"

18:40:34 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.41000 $17.41
10 16.43900 $164.39
25 15.47200 $386.80
50 14.50500 $725.25
100 13.53800 $1,353.80
250 12.57100 $3,142.75
500 12.32926 $6,164.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback