Add To Favorites
Product Overview
Digi-Key Part Number 926-1011-ND
Quantity Available 684
Can ship immediately
Manufacturer

Manufacturer Part Number

A10463-02

Description TGON 810 12X18" GRAPHITE W/ADH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Thermal Pad Gray 457.20mm x 304.80mm Rectangle Adhesive - One Side

Documents & Media
Datasheets Tgon™ 800 Series
Design Resources Thermal Interface Materials Explained
Featured Product Tgon 800 Series
Online Catalog Tgon™ 810 Series
Product Attributes Select All
Categories
Manufacturer Laird Technologies - Thermal Materials
Series Tgon™ 810
Part Status Active
Usage Sheet
Shape Rectangle
Outline 457.20mm x 304.80mm
Thickness 0.0100" (0.254mm)
Material Graphite
Adhesive Adhesive - One Side
Backing, Carrier -
Color Gray
Thermal Resistivity 0.10°C/W
Thermal Conductivity 5.0 W/m-K
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 926-1011
A1046302
TGON810,A1,12X18"

19:51:32 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.49000 $14.49
10 13.68500 $136.85
25 12.88000 $322.00
50 12.07500 $603.75
100 11.27000 $1,127.00
250 10.46500 $2,616.25
500 10.26376 $5,131.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback