Add To Favorites
Product Overview
Digi-Key Part Number 290-1511-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

A037

Description STANDARD PROD SET
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

30mA Standard Tip Banana, Female Socket (Jack) Black and Red

Documents & Media
Datasheets A037 Drawing
A037
Product Training Modules Modular Test Leads
Online Catalog Modular Tips
Product Attributes Select All
Categories
Manufacturer TPI (Test Products Int)
Series A037
Part Status Active
Tip - Type Standard Tip
Current Rating 30mA
Voltage Rating -
Termination Banana, Female Socket (Jack)
Color Black and Red
Length - Tip 0.080" (2.00mm)
Length - Overall 4.530" (115.00mm)
Material - Body Plastic
Material - Tip Brass, Nickel Plated
Ratings CAT III 1000V
Operating Temperature -
Quantity 1 Pair
Includes -
 
Kit Contents
Part Number Description Kit Quantity
290-1513-ND STANDARD PROD RED 1
290-1512-ND STANDARD PROD BLACK 1
For Use With
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 290-1511

04:31:17 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.95000 $9.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback