Add To Favorites
Product Overview
Digi-Key Part Number AE9967-ND
Quantity Available 1,056
Can ship immediately
Manufacturer

Manufacturer Part Number

A-MCSP-80020/R

Description CABLE MOD 8P8C PLUG-PLUG 6.56'
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded

Documents & Media
Datasheets A-MCSP-80yyy/y Drawng
Online Catalog Cat5e, Shielded Patch Cables
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series -
Part Status Active
Cable Type Round Cable
Connector Type Plug to Plug
Mounting Type Free Hanging (In-Line)
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Length 6.56' (2.00m)
Shielding Shielded
Color Red
Features Molded Plugs
Style Cat5e
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A-MCSP 80020/R
A-MCSP-80020/R-R
AE1239
AE1239-ND
AE9967
AMCSP80020RR

06:11:36 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.37000 $4.37
10 4.19600 $41.96
25 3.84640 $96.16
50 3.67140 $183.57
100 3.49660 $349.66
250 3.05956 $764.89
500 2.97212 $1,486.06
1,000 2.53505 $2,535.05
2,500 2.36022 $5,900.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: AE9982-ND
  • Description: CABLE MOD 8P8C PLUG-PLUG 6.56'
  • Quantity Available: 432 - Immediate
  • Digi-Key Part Number: AE9977-ND
  • Description: CABLE MOD 8P8C PLUG-PLUG 6.56'
  • Quantity Available: 649 - Immediate
  • Digi-Key Part Number: AE9972-ND
  • Description: CABLE MOD 8P8C PLUG-PLUG 6.56'
  • Quantity Available: 3,455 - Immediate
  • Digi-Key Part Number: AE9962-ND
  • Description: CABLE MOD 8P8C PLUG-PLUG 6.56'
  • Quantity Available: 3,962 - Immediate
Send Feedback