Add To Favorites
Product Overview
Digi-Key Part Number AE10576-ND
Quantity Available 1,391
Can ship immediately
Manufacturer

Manufacturer Part Number

A-LED8-1GBAS-MR7-1

Description LED 5MM GRN PNL MNT WATER PROOF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

LED Panel Indicator Green Clear 3.5V 30mA Round with Domed Top, 5mm (T-1 3/4) PC Pin

Documents & Media
Datasheets A-LED8-1GBAS-MR7-1-R
Featured Product Assmann - Waterproof LEDs
Online Catalog Waterproof LEDs
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series -
Part Status Active
Type LED
Lamp Color Green
Lens Color Colorless
Lens Transparency Clear
Ratings Vf (Typ), If (Max)
Voltage 3.5V
Current 30mA
Panel Cutout Shape Round
Panel Cutout Dimensions 0.32" (8.13mm)
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4)
Millicandela Rating 6100mcd
Wavelength - Peak -
Viewing Angle -
Termination Style PC Pin
Ingress Protection IP67
Features -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names A-LED8-1GBAS-MR7-1-R
AE10576
ALED81GBASMR71R

22:51:37 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.98000 $12.98
10 11.75200 $117.52
25 9.30320 $232.58
100 7.83440 $783.44
250 7.34472 $1,836.18
500 6.73266 $3,366.33
1,000 6.36542 $6,365.42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback