Add To Favorites
Product Overview
Digi-Key Part Number AE10632-ND
Quantity Available 28
Can ship immediately
Manufacturer

Manufacturer Part Number

A-FB-00BLMA-LL1

Description CONN WATERPROOF FIBER OPTICAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Fiber Optic Connector Housing Plug

Documents & Media
Datasheets A-FB-00BLMA-LL1 Drawing
Online Catalog Fiber Optic Connector
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series -
Part Status Active
Connector Type Plug
For Use With/Related Products -
Simplex/Duplex -
Cable Diameter 2.8mm
Mounting Type Free Hanging (In-Line)
Housing Material Polyphenylene Oxide (PPO)
Housing Color Black
Boot Color -
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating UL94 V-0
Features Circular Bayonet Coupling
Fiber Core Diameter -
Fiber Cladding Diameter -
Operating Temperature -
Housing Finish -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 28
Other Names A-FB-00BLMA-LL1-R
AE10632
AFB00BLMALL1R

07:21:13 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.82000 $16.82
10 15.62000 $156.20
25 14.01800 $350.45
50 13.61760 $680.88
100 12.01550 $1,201.55
250 11.21444 $2,803.61
500 10.97412 $5,487.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback