• Obsolete item.
Product Overview
Digi-Key Part Number AE10071-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

A-CCS-044-Z-SM-R

Description CONN SOCKET PLCC 44POS TIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AE11107-ND A-CCS 044-Z-SM Assmann WSW Components Tube ? 27,958 - Immediate
$0.74000 1
Documents & Media
Datasheets A-CCSxx-Z-SM-R Drawing
Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series -
Packaging ? Tube ?
Part Status Obsolete
Type PLCC
Number of Positions or Pins (Grid) 44 (4 x 11)
Pitch - Mating 0.050" (1.27mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 150µin (3.81µm)
Contact Material - Mating Phosphor Bronze
Mounting Type Surface Mount
Features Closed Frame
Termination Solder
Pitch - Post 0.050" (1.27mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post 150µin (3.81µm)
Contact Material - Post Phosphor Bronze
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature -55°C ~ 105°C
Termination Post Length 0.130" (3.30mm)
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Resistance 30 mOhm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 26
Other Names A-CCS44-Z-SM-R
ACCS44ZSMR
AE10071

02:28:13 2/25/2018

Send Feedback