Add To Favorites
Product Overview
Digi-Key Part Number AE10399-ND
Quantity Available 80,734
Can ship immediately
Manufacturer

Manufacturer Part Number

A-2014-2S-4-N-R

Description CONN MOD JACK 8P8C VERT SHIELDED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded

Product Attributes Select All
Categories
Manufacturer Assmann WSW Components
Series -
Packaging ? Tray ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 1
Number of Rows 1
Mounting Type Through Hole
Orientation Vertical
Termination Solder
Shielding Shielded
Ratings -
Features Board Lock
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction User Selectable
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 6.00µin (0.152µm)
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names A20142S4NR
AE10399

18:45:04 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.20000 $1.20
10 1.05600 $10.56
25 0.99400 $24.85
50 0.95240 $47.62
100 0.91100 $91.10
250 0.82820 $207.05
500 0.74538 $372.69
1,000 0.66256 $662.56
2,500 0.60044 $1,501.11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback