USD
Favorite

Price & Procurement
241 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.25000 $2.50
50 0.22500 $11.25
100 0.20000 $20.00
500 0.19000 $95.00
1,000 0.16000 $160.00
2,500 0.15000 $375.00
5,000 0.14500 $725.00
10,000 0.14000 $1,400.00

Submit a request for quotation on quantities greater than those displayed.

9B-4.000MBBK-B

Datasheet
Digi-Key Part Number 887-2028-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 9B-4.000MBBK-B
Copy  
Description CRYSTAL 4.0000MHZ 20PF T/H
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

4MHz ±50ppm Crystal 20pF 150 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TXC CORPORATION
Series 9B
Packaging Bulk 
Part Status Active
Type MHz Crystal
Frequency 4MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case HC-49/US
Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm)
Height - Seated (Max) 0.145" (3.68mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-40-20-4X

CRYSTAL 4.0000MHZ 20PF T/H

ECS Inc.

$0.67000 Details

9B-20.000MBBK-B

CRYSTAL 20.0000MHZ 20PF T/H

TXC CORPORATION

$0.30000 Details

TR10S05

DC DC CONVERTER 5V

XP Power

$3.50000 Details

5682F1_1

LED RED/RED DUAL T1 PC MOUNT

Visual Communications Company - VCC

$2.42000 Details

9B-4.000MAAJ-B

CRYSTAL 4.0000MHZ 18PF T/H

TXC CORPORATION

$0.39000 Details
Additional Resources
Standard Package 1,000
Other Names 887-2028
9B-4.000MBBK-B-ND
9B04000017