USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.42000 $4.20
50 0.37800 $18.90
100 0.33600 $33.60
500 0.31920 $159.60
1,000 0.26880 $268.80
2,500 0.25200 $630.00
5,000 0.24360 $1,218.00
10,000 0.23520 $2,352.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 887-1244-ND
Copy   887-1244-ND
Quantity Available 2,398
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9B-16.000MEEJ-B

Copy   9B-16.000MEEJ-B
Description CRYSTAL 16.0000MHZ 18PF T/H
Copy   CRYSTAL 16.0000MHZ 18PF T/H
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

16MHz ±10ppm Crystal 18pF 30 Ohms HC-49/US

Copy   16MHz ±10ppm Crystal 18pF 30 Ohms HC-49/US
Product Attributes Select All
Categories
Manufacturer TXC CORPORATION
Series 9B
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case HC-49/US
Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm)
Height - Seated (Max) 0.145" (3.68mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 9B-8.000MEEJ-B - TXC CORPORATION | 887-1233-ND DigiKey Electronics
  • 9B-8.000MEEJ-B
  • TXC CORPORATION
  • CRYSTAL 8.0000MHZ 18PF T/H
  • Unit Price $0.50000
  • 887-1233-ND
  • ATMEGA328P-PU - Microchip Technology | ATMEGA328P-PU-ND DigiKey Electronics
  • ATMEGA328P-PU
  • Microchip Technology
  • IC MCU 8BIT 32KB FLASH 28DIP
  • Unit Price $2.14000
  • ATMEGA328P-PU-ND
  • ATMEGA328-PU - Microchip Technology | ATMEGA328-PU-ND DigiKey Electronics
  • ATMEGA328-PU
  • Microchip Technology
  • IC MCU 8BIT 32KB FLASH 28DIP
  • Unit Price $1.96000
  • ATMEGA328-PU-ND
  • ATMEGA328PB-AU - Microchip Technology | ATMEGA328PB-AU-ND DigiKey Electronics
  • ATMEGA328PB-AU
  • Microchip Technology
  • IC MCU 8BIT 32KB FLASH 32TQFP
  • Unit Price $1.38000
  • ATMEGA328PB-AU-ND
  • 9B-20.000MEEJ-B - TXC CORPORATION | 887-1248-ND DigiKey Electronics
  • 9B-20.000MEEJ-B
  • TXC CORPORATION
  • CRYSTAL 20.0000MHZ 18PF T/H
  • Unit Price $0.48000
  • 887-1248-ND
Additional Resources
Standard Package ? 1,000
Other Names 887-1244
9B16000MEEJB
9B16070002

17:20:30 9/17/2019