Add To Favorites
Product Overview
Digi-Key Part Number 887-1019-ND
Quantity Available 895
Can ship immediately
Manufacturer

Manufacturer Part Number

9B-16.000MAAJ-B

Description CRYSTAL 16.0000MHZ 18PF T/H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

16MHz ±30ppm Crystal 18pF 30 Ohms HC49/US

Product Attributes Select All
Categories
Manufacturer TXC CORPORATION
Series 9B
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case HC49/US
Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm)
Height - Seated (Max) 0.145" (3.68mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
887-1244-ND 9B-16.000MEEJ-B TXC CORPORATION Bulk ? 12 - Immediate
$0.48000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 887-1019
9B16000MAAJB

09:03:09 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.32500 $3.25
50 0.29260 $14.63
100 0.26000 $26.00
500 0.24700 $123.50
1,000 0.20800 $208.00
2,500 0.19500 $487.50
5,000 0.18850 $942.50
10,000 0.18200 $1,820.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback