Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 99772719-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

99772719

Description COUNTER 7 CHAR 42-48V PANEL MT
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CHM48 Datasheet
Design Resources Industrial Automation Product Selector
Product Attributes Select All
Categories
Manufacturer Crouzet
Series CHM48
Part Status Active
Type Time Counter (Hour Meter)
Operating Mode Up
Count Rate -
Time Format 99999.99hrs
Number of Characters Per Row 7
Display Type Decade Wheel
Display Characters - Height 0.157" (4.00mm)
Input Type Voltage
Output Type -
Voltage - Supply 42 ~ 48VAC
Reset Non-Resettable
Panel Cutout Dimensions Square - 45.00mm x 45.00mm
Mounting Type Panel Mount
Termination Style Quick Connect - 0.250" (6.3mm)
Ingress Protection IP52 - Dust Protected
Operating Temperature -15°C ~ 50°C
Weight 0.11 lb (49.9g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 26546846 - Crouzet | 966-1814-ND DigiKey Electronics
  • 26546846
  • Crouzet
  • ADAPTER PLATE PANEL MNT SQUARE
  • Unit Price $1.32000
  • 966-1814-ND
  • 26546845 - Crouzet | 966-1765-ND DigiKey Electronics
  • 26546845
  • Crouzet
  • ADAPTER PLATE DIN RAIL SQUARE
  • Unit Price $7.36000
  • 966-1765-ND
  • Photo Not Available
  • 26546842
  • Crouzet
  • ADAPTER PLATE PANEL MNT SQUARE
  • Unit Price $6.90000
  • 26546842-ND
Additional Resources
Standard Package ? 1

16:29:10 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.69000 $22.69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback