Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 995867-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

995867

Description INTERFACE MOD HDR 32POS 14-26AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

32 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 14-26 AWG

Documents & Media
Datasheets 996414, 995867 Cat. Page
Product Attributes Select All
Categories
Manufacturer Weidmuller
Series RS
Part Status Active
Process Side Connection Terminal Blocks - Screw Connection
Control Side Connection Rectangular, Male
Control Side Cable Retainer Latches
Positions / Poles 32
Features LED
Voltage - Rated 120VAC
Current Rating (Per Contact) 2A
Operating Temperature -20°C ~ 60°C
Length 3.504" (89.00mm)
Width 4.291" (108.99mm)
Wire Gauge 14-26 AWG
 
Additional Resources
Standard Package ? 1
Other Names DI/1746-IA16/IB16

02:54:28 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 67.39000 $67.39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback