• Obsolete item.
Product Overview
Digi-Key Part Number 700-1000-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

98755-100

Description COUNTER LCD 6 CHAR 9-64V T/H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series 98000
Part Status Obsolete
Type Time Counter (Hour Meter)
Operating Mode Up
Count Rate -
Time Format 99999.9hrs
Number of Characters Per Row 6
Display Type LCD - Black Characters
Display Characters - Height 0.240" (6.00mm)
Input Type Voltage
Output Type -
Voltage - Supply 9 ~ 64VDC
Reset External
Panel Cutout Dimensions -
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection IP00
Operating Temperature -40°C ~ 80°C
Weight -
 
Additional Resources
Standard Package ? 1
Other Names 098755 100
700-1000
98755100

15:30:41 2/23/2018

Send Feedback