• Obsolete item.
Product Overview
Digi-Key Part Number 82-137-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

981501

Description SAC305 BAR SOLDR 2.5LB +/- 0.2LB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

Lead Free Bar Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) Bar, 1.1kg (2.5lbs)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
KE1135-ND 04-7068-0000 Kester Solder Bulk ? 149 - Immediate
$80.92000 1
Documents & Media
Datasheets BAR SAC305
Properties of Solders
MSDS Material Safety Datasheet M00685 MSDS
PCN Packaging Henkel/Berquist Revised Brands 10/May/2016
Product Attributes Select All
Categories
Manufacturer Multicore
Series -
Part Status Obsolete
Type Bar Solder
Composition Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter -
Melting Point 423°F (217°C)
Flux Type -
Wire Gauge -
Process Lead Free
Form Bar, 1.1kg (2.5lbs)
Shelf Life Shelf Life Not Applicable
Shipping Info -
Weight 2.5 lbs (1.1kg)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 82-137
M00685

05:49:38 2/19/2018

Send Feedback