• Obsolete item.
Product Overview
Digi-Key Part Number 1121-1250-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

98023

Description LED PCBA, 4.7" ROUND, 3500K
Detailed Description

LED Lighting COBs, Engines, Modules LED Module Round White, Warm Round

Product Attributes Select All
Categories
Manufacturer Thomas Research Products
Series Round
Packaging ? Box
Part Status Obsolete
Type LED Module
Color White, Warm
CCT (K) 3500K
Wavelength -
Configuration Round
Flux @ Current/Temperature - Test 2200 lm (Typ)
Current - Test 450mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 35.9V
Lumens/Watt @ Current - Test 136 lm/W
Current - Max -
CRI (Color Rendering Index) 83 (Typ)
Viewing Angle 120°
Features -
Size / Dimension 119.38mm Diameter
Height 2.08mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • LED25W-56-C0450-D - Thomas Research Products | 1121-1051-ND DigiKey Electronics
  • LED25W-56-C0450-D
  • Thomas Research Products
  • LED DRIVER CC AC/DC 19-56V 450MA
  • Unit Price $20.11000
  • 1121-1051-ND
  • LED12W-48-C0250 - Thomas Research Products | 1121-1029-ND DigiKey Electronics
  • LED12W-48-C0250
  • Thomas Research Products
  • LED DRIVER CC AC/DC 24-48V 250MA
  • Unit Price $17.15000
  • 1121-1029-ND
  • LED25W-56-C0450 - Thomas Research Products | 1121-1050-ND DigiKey Electronics
  • LED25W-56-C0450
  • Thomas Research Products
  • LED DRIVER CC AC/DC 19-56V 450MA
  • Unit Price $19.20000
  • 1121-1050-ND
Additional Resources
Standard Package ? 50
Other Names 1121-1250

03:57:22 7/18/2018

Send Feedback