• Obsolete item.
Product Overview
Digi-Key Part Number 1121-1243-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

98016

Description LED PCBA, 3" ROUND, 4000K
Detailed Description

LED Lighting COBs, Engines, Modules LED Module Round White, Neutral Round

Product Attributes Select All
Categories
Manufacturer Thomas Research Products
Series Round
Packaging ? Box
Part Status Obsolete
Type LED Module
Color White, Neutral
CCT (K) 4000K
Wavelength -
Configuration Round
Flux @ Current/Temperature - Test 883 lm (Typ)
Current - Test 350mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 17.9V
Lumens/Watt @ Current - Test 141 lm/W
Current - Max -
CRI (Color Rendering Index) 83 (Typ)
Viewing Angle 120°
Features -
Size / Dimension 76.20mm Diameter
Height 2.08mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • LED12W-24-C0350 - Thomas Research Products | 1121-1154-ND DigiKey Electronics
  • LED12W-24-C0350
  • Thomas Research Products
  • LED DRIVER CC AC/DC 24V 350MA
  • Unit Price $17.15000
  • 1121-1154-ND
Additional Resources
Standard Package ? 50
Other Names 1121-1243

03:57:57 7/18/2018

Send Feedback