• Obsolete item.
Product Overview
Digi-Key Part Number 1121-1241-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

98014

Description LED PCBA, 3" ROUND, 3000K
Detailed Description

LED Lighting COBs, Engines, Modules LED Module Round White, Warm Round

Product Attributes Select All
Categories
Manufacturer Thomas Research Products
Series Round
Packaging ? Box
Part Status Obsolete
Type LED Module
Color White, Warm
CCT (K) 3000K
Wavelength -
Configuration Round
Flux @ Current/Temperature - Test 820 lm (Typ)
Current - Test 350mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 17.9V
Lumens/Watt @ Current - Test 131 lm/W
Current - Max -
CRI (Color Rendering Index) 83 (Typ)
Viewing Angle 120°
Features -
Size / Dimension 76.20mm Diameter
Height 2.08mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • LED12W-24-C0350 - Thomas Research Products | 1121-1154-ND DigiKey Electronics
  • LED12W-24-C0350
  • Thomas Research Products
  • LED DRIVER CC AC/DC 24V 350MA
  • Unit Price $17.15000
  • 1121-1154-ND
Additional Resources
Standard Package ? 50
Other Names 1121-1241

03:56:55 7/18/2018

Send Feedback