• Obsolete item.
Product Overview
Digi-Key Part Number 1121-1240-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

98013

Description LED PCBA, 3" ROUND, 2700K
Detailed Description

LED Lighting COBs, Engines, Modules LED Module Round White, Warm Round

Product Attributes Select All
Categories
Manufacturer Thomas Research Products
Series Round
Packaging ? Box
Part Status Obsolete
Type LED Module
Color White, Warm
CCT (K) 2700K
Wavelength -
Configuration Round
Flux @ Current/Temperature - Test 769 lm (Typ)
Current - Test 350mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 17.9V
Lumens/Watt @ Current - Test 123 lm/W
Current - Max -
CRI (Color Rendering Index) 83 (Typ)
Viewing Angle 120°
Features -
Size / Dimension 76.20mm Diameter
Height 2.08mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • LED12W-24-C0350 - Thomas Research Products | 1121-1154-ND DigiKey Electronics
  • LED12W-24-C0350
  • Thomas Research Products
  • LED DRIVER CC AC/DC 24V 350MA
  • Unit Price $17.15000
  • 1121-1154-ND
Additional Resources
Standard Package ? 500
Other Names 1121-1240

03:56:35 7/18/2018

Send Feedback