• Obsolete item.
Product Overview
Digi-Key Part Number 1121-1238-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

98011

Description LED PCBA, NARROW LINEAR, 3500K
Detailed Description

LED Lighting COBs, Engines, Modules LED Module Linear White, Warm Linear Light Strip

Product Attributes Select All
Categories
Manufacturer Thomas Research Products
Series Linear
Packaging ? Box
Part Status Obsolete
Type LED Module
Color White, Warm
CCT (K) 3500K
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test 465 lm (Typ)
Current - Test 445mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 12V
Lumens/Watt @ Current - Test 87 lm/W
Current - Max -
CRI (Color Rendering Index) 85 (Typ)
Viewing Angle 120°
Features -
Size / Dimension 575.82mm L x 11.11mm W
Height 12.95mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • LED40W-012 - Thomas Research Products | 1121-1062-ND DigiKey Electronics
  • LED40W-012
  • Thomas Research Products
  • LED DRIVER CV AC/DC 12V 3.33A
  • Unit Price $22.31000
  • 1121-1062-ND
  • LED12W-12 - Thomas Research Products | 1121-1022-ND DigiKey Electronics
  • LED12W-12
  • Thomas Research Products
  • LED DRIVER CV AC/DC 12V 1A
  • Unit Price $17.15000
  • 1121-1022-ND
  • LED25W-12 - Thomas Research Products | 1121-1039-ND DigiKey Electronics
  • LED25W-12
  • Thomas Research Products
  • LED DRIVER CC AC/DC 12V 2.08A
  • Unit Price $19.20000
  • 1121-1039-ND
  • LED30W-12 - Thomas Research Products | 1121-1054-ND DigiKey Electronics
  • LED30W-12
  • Thomas Research Products
  • LED DRIVER CV AC/DC 12V 2.5A
  • Unit Price $23.56400
  • 1121-1054-ND
Additional Resources
Standard Package ? 500
Other Names 1121-1238

16:28:32 8/20/2018

Send Feedback