• Obsolete item.
Product Overview
Digi-Key Part Number 1121-1233-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

98006

Description LED PCBA, FINGER BOARD, 3000K
Detailed Description

LED Lighting COBs, Engines, Modules LED Module Fingerboard White, Warm Square

Documents & Media
Datasheets 9800(6,7,8) 10.2" Fingerboard Module
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Thomas Research Products
Series Fingerboard
Packaging ? Box
Part Status Obsolete
Type LED Module
Color White, Warm
CCT (K) 3000K
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 2180 lm (Typ)
Current - Test 700mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 22.5V
Lumens/Watt @ Current - Test 138 lm/W
Current - Max -
CRI (Color Rendering Index) 83 (Typ)
Viewing Angle 120°
Features -
Size / Dimension 259.08mm L x 259.08mm W
Height 2.08mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • LED40W-054-C0700-D - Thomas Research Products | 1121-1072-ND DigiKey Electronics
  • LED40W-054-C0700-D
  • Thomas Research Products
  • LED DRIVER CC AC/DC 18-54V 700MA
  • Unit Price $23.31000
  • 1121-1072-ND
  • LED12W-36-C0350 - Thomas Research Products | 1121-1027-ND DigiKey Electronics
  • LED12W-36-C0350
  • Thomas Research Products
  • LED DRIVER CC AC/DC 18-36V 350MA
  • Unit Price $17.15000
  • 1121-1027-ND
  • LED30W-42-C0700-D - Thomas Research Products | 1121-1058-ND DigiKey Electronics
  • LED30W-42-C0700-D
  • Thomas Research Products
  • LED DRIVER CC AC/DC 14-42V 700MA
  • Unit Price $25.47000
  • 1121-1058-ND
  • LED40W-054-C0700 - Thomas Research Products | 1121-1071-ND DigiKey Electronics
  • LED40W-054-C0700
  • Thomas Research Products
  • LED DRIVER CC AC/DC 18-54V 700MA
  • Unit Price $22.31000
  • 1121-1071-ND
Additional Resources
Standard Package ? 500
Other Names 1121-1233

16:28:20 8/20/2018

Send Feedback