• Obsolete item.
Product Overview
Digi-Key Part Number 1121-1232-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

98005

Description LED PCBA, 23IN TROFFER 4000K
Detailed Description

LED Lighting COBs, Engines, Modules LED Module Troffer White, Neutral Linear Light Strip

Product Attributes Select All
Categories
Manufacturer Thomas Research Products
Series Troffer
Packaging ? Box
Part Status Obsolete
Type LED Module
Color White, Neutral
CCT (K) 4000K
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test 1765 lm (Typ)
Current - Test 700mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 17.9V
Lumens/Watt @ Current - Test 141 lm/W
Current - Max -
CRI (Color Rendering Index) 83 (Typ)
Viewing Angle 120°
Features -
Size / Dimension 582.93mm L x 18.80mm W
Height 2.08mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • LED25W-36-C0700 - Thomas Research Products | 1121-1048-ND DigiKey Electronics
  • LED25W-36-C0700
  • Thomas Research Products
  • LED DRIVER CC AC/DC 12-36V 700MA
  • Unit Price $19.20000
  • 1121-1048-ND
  • LED25W-36-C0700-D - Thomas Research Products | 1121-1049-ND DigiKey Electronics
  • LED25W-36-C0700-D
  • Thomas Research Products
  • LED DRIVER CC AC/DC 12-36V 700MA
  • Unit Price $20.11000
  • 1121-1049-ND
  • LED12W-24-C0500 - Thomas Research Products | 1121-1026-ND DigiKey Electronics
  • LED12W-24-C0500
  • Thomas Research Products
  • LED DRIVER CC AC/DC 12-24V 500MA
  • Unit Price $17.15000
  • 1121-1026-ND
  • LED12W-24-C0350 - Thomas Research Products | 1121-1154-ND DigiKey Electronics
  • LED12W-24-C0350
  • Thomas Research Products
  • LED DRIVER CC AC/DC 24V 350MA
  • Unit Price $17.15000
  • 1121-1154-ND
Additional Resources
Standard Package ? 500
Other Names 1121-1232

16:28:27 8/20/2018

Send Feedback