• Obsolete item.
Product Overview
Digi-Key Part Number 1121-1228-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

98001

Description LED PCBA, 11IN TROFFER 3500K
Detailed Description

LED Lighting COBs, Engines, Modules LED Module Troffer White, Warm Linear Light Strip

Product Attributes Select All
Categories
Manufacturer Thomas Research Products
Series Troffer
Packaging ? Box
Part Status Obsolete
Type LED Module
Color White, Warm
CCT (K) 3500K
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test 860 lm (Typ)
Current - Test 350mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 17.9V
Lumens/Watt @ Current - Test 137 lm/W
Current - Max -
CRI (Color Rendering Index) 83 (Typ)
Viewing Angle 120°
Features -
Size / Dimension 278.13mm L x 18.80mm W
Height 2.08mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • LED12W-24-C0350 - Thomas Research Products | 1121-1154-ND DigiKey Electronics
  • LED12W-24-C0350
  • Thomas Research Products
  • LED DRIVER CC AC/DC 24V 350MA
  • Unit Price $17.15000
  • 1121-1154-ND
Additional Resources
Standard Package ? 500
Other Names 1121-1228

16:28:28 8/20/2018

Send Feedback