Add To Favorites
96BB2-056-R Keypad Switch 16 Polymer Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.005A @ 12VDC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.92000 $19.92
10 18.49600 $184.96
25 16.59880 $414.97
50 16.12460 $806.23
100 14.22750 $1,422.75
250 13.27900 $3,319.75
500 12.99446 $6,497.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GH5011-ND
Copy   GH5011-ND
Quantity Available 61
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

96BB2-056-R

Copy   96BB2-056-R
Description SWITCH KEYPAD 16 KEY 0.005A 12V
Copy   SWITCH KEYPAD 16 KEY 0.005A 12V
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Keypad Switch 16 Polymer Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.005A @ 12VDC

Copy   Keypad Switch 16 Polymer Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.005A @ 12VDC
Documents & Media
Datasheets 96 Keypad Series
Product Training Modules Keypads
HTML Datasheet 96 Keypad Series
Online Catalog 96 Series
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 96
Part Status Active
Switch Type Conductive Rubber
Number of Keys 16
Matrix (Columns x Rows) 4 x 4
Illumination Non-Illuminated
Legend Type Fixed
Key Type Polymer
Output Type Matrix
Legend Telephone Format, A ~ D
Legend Color White
Key Color Black
Mounting Type Panel Mount, Rear
Termination Style Pin Header
Panel Cutout Dimensions Rectangular - 68.58mm x 63.50mm
Operating Temperature -30°C ~ 80°C
Ingress Protection IP40
Illumination Voltage (Nominal) -
Contact Rating @ Voltage 0.005A @ 12VDC
Features -
Operational Life 1,000,000 Cycles
Approvals -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 96BB2-006-F - Grayhill Inc. | GH5003-ND DigiKey Electronics
  • 96BB2-006-F
  • Grayhill Inc.
  • SWITCH KEYPAD 16 KEY 0.005A 12V
  • Unit Price $19.92000
  • GH5003-ND
  • 96BB2-006-R - Grayhill Inc. | GH5004-ND DigiKey Electronics
  • 96BB2-006-R
  • Grayhill Inc.
  • SWITCH KEYPAD 16 KEY 0.005A 12V
  • Unit Price $19.92000
  • GH5004-ND
  • 96BB2-056-F - Grayhill Inc. | GH5010-ND DigiKey Electronics
  • 96BB2-056-F
  • Grayhill Inc.
  • SWITCH KEYPAD 16 KEY 0.005A 12V
  • Unit Price $19.92000
  • GH5010-ND
  • 3844 - Adafruit Industries LLC | 1528-2672-ND DigiKey Electronics
  • 3844
  • Adafruit Industries LLC
  • 4X4 MATRIX KEYPAD
  • Unit Price $5.95000
  • 1528-2672-ND
Additional Resources
Standard Package ? 1
Other Names 96BB2056R
GH5011

01:24:29 2/20/2019