Add To Favorites
Product Overview
Digi-Key Part Number GH5009-ND
Quantity Available 79
Can ship immediately
Manufacturer

Manufacturer Part Number

96AB2-152-R

Description SWITCH KEYPAD 12 KEY 0.005A 12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Keypad Switch 12 Polymer Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.005A @ 12VDC

Documents & Media
Datasheets 96 Keypad Series
Product Training Modules Keypads
Online Catalog 96 Series
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 96
Part Status Active
Switch Type Conductive Rubber
Number of Keys 12
Matrix (Columns x Rows) 3 x 4
Illumination Non-Illuminated
Legend Type Fixed
Key Type Polymer
Output Type Matrix
Legend Telephone Format
Legend Color White
Key Color Black
Mounting Type Panel Mount, Rear
Termination Style Pin Header
Panel Cutout Dimensions Rectangular - 68.58mm x 50.80mm
Operating Temperature -30°C ~ 80°C
Ingress Protection IP40
Illumination Voltage (Nominal) -
Contact Rating @ Voltage 0.005A @ 12VDC
Features -
Operational Life 1,000,000 Cycles
Approvals -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 96AB2152R
GH5009

06:31:19 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.89000 $17.89
10 16.61000 $166.10
25 14.90640 $372.66
50 14.48060 $724.03
100 12.77700 $1,277.70
250 11.92520 $2,981.30
500 11.66966 $5,834.83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback