• Obsolete item.
Product Overview
Digi-Key Part Number 963223-KIT-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

963223-KIT

Description FORCE3D ETNA REPAIR KIT
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Detailed Description

Gaming Repair Kit 100k Ohm ±10% Conductive Plastic 4 Pieces (Assorted Per Value)

Product Attributes Select All
Categories
Manufacturer CTS Electrocomponents
Series -
Packaging ? Bulk ?
Part Status Obsolete
Kit Type Gaming Repair Kit
Resistance (Ohms) 100k
Resistive Material Conductive Plastic
Taper -
Tolerance ±10%
Power (Watts) -
Number of Turns 1
Quantity 4 Pieces (Assorted Per Value)
Termination Style -
 
Additional Resources
Standard Package ? 1
Other Names Q1465494

10:09:37 2/24/2018

Send Feedback