USD

Photo Not Available
963104-2000-AR-PT 4 Position Receptacle, Bottom or Top Entry Connector Surface Mount
Non-Stock

963104-2000-AR-PT

Datasheet
Digi-Key Part Number 963104-2000-AR-PT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 963104-2000-AR-PT
Copy  
Description CONN RCPT 4POS 0.1 GOLD SMD
Copy  
Detailed Description

4 Position Receptacle, Bottom or Top Entry Connector Surface Mount

Copy  
Documents & Media
Datasheets 9631xx-2000-AR-xx Series
PCN Obsolescence/ EOL Multiple Series 31/Jan/2017
HTML Datasheet 9631xx-2000-AR-xx Series
Product Attributes
Type Description Select All
Categories
Manufacturer 3M
Series 963
Packaging Tube 
Part Status Obsolete
Connector Type Receptacle, Bottom or Top Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 4
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.295" (7.50mm)
Contact Length - Post -
Operating Temperature -25°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating (Amps) 2A
Voltage Rating 1000VDC
Applications -
Insulation Material Thermoplastic
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post 40.0µin (1.02µm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

961104-6804-AR

CONN HEADER VERT 4POS 2.54MM

3M

$0.41000 Details
Additional Resources
Standard Package 1,140
Other Names DE500057950
ZZ150354908