USD

Non-Stock

963104-2000-AR-PR

Datasheet
Digi-Key Part Number 3M9558DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 963104-2000-AR-PR
Copy  
Description CONN RCPT 4POS 0.1 GOLD SMD
Copy  
Detailed Description

4 Position Receptacle, Bottom or Top Entry Connector Surface Mount

Copy  
Documents & Media
Datasheets 9631xx-2000-AR-xx Series
PCN Obsolescence/ EOL Multiple Series 31/Jan/2017
HTML Datasheet 9631xx-2000-AR-xx Series
Product Attributes
Type Description Select All
Categories
Manufacturer 3M
Series 963
Packaging Digi-Reel® 
Part Status Obsolete
Connector Type Receptacle, Bottom or Top Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 4
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.295" (7.50mm)
Contact Length - Post -
Operating Temperature -25°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating (Amps) 2A
Voltage Rating 1000VDC
Applications -
Insulation Material Thermoplastic
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post 40.0µin (1.02µm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

961104-6804-AR

CONN HEADER VERT 4POS 2.54MM

3M

$0.41000 Details
Additional Resources
Standard Package 1
Other Names 3M9558DKR