USD

Photo Not Available
960104-8100-AR-TR 4 Position Receptacle Connector Surface Mount, Right Angle
Non-Stock

960104-8100-AR-TR

Datasheet
Digi-Key Part Number 960104-8100-AR-TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 960104-8100-AR-TR
Copy  
Description CONN RCPT 4POS 0.1 GOLD SMD R/A
Copy  
Detailed Description

4 Position Receptacle Connector Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets 960xxz-8100-AR-xx Series
PCN Obsolescence/ EOL Multiple Series 31/Jan/2017
HTML Datasheet 960xxz-8100-AR-xx Series
Product Attributes
Type Description Select All
Categories
Manufacturer 3M
Series 960
Packaging Tape & Reel (TR) 
Part Status Obsolete
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 4
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.126" (3.20mm)
Contact Length - Post -
Operating Temperature -25°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) 2A
Voltage Rating 1000VDC
Applications -
Insulation Material Thermoplastic
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post 40.0µin (1.02µm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

961104-6804-AR

CONN HEADER VERT 4POS 2.54MM

3M

$0.41000 Details
Additional Resources
Standard Package 1,000
Other Names 5111105255
51111052556
9601048100ARTR
DE500059634