Add To Favorites
Product Overview
Digi-Key Part Number A29684-ND
Quantity Available 1,100
Can ship immediately
Manufacturer

Manufacturer Part Number

917251-3

Description CONN HEADER 20POS R/A 30GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

20 Positions Header Connector 0.150" (3.81mm) Through Hole, Right Angle Gold

Documents & Media
Datasheets 917251 Drawing
Environmental Information 917251-3 Statement of Compliance
RoHS 2 Statement
3D Drawings 917251-3.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Dynamic D-3400
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Tab
Pitch - Mating 0.150" (3.81mm)
Number of Positions 20
Number of Rows 4
Row Spacing - Mating 0.200" (5.08mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post 0.150" (3.81mm)
Overall Contact Length -
Insulation Height 1.244" (31.60mm)
Contact Shape Rectangular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic, Polyester, Glass Filled
Features Board Lock
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Industrial
 
Mating Products
Additional Resources
Standard Package ? 5,600
Other Names A29684

19:19:02 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.13000 $6.13
10 5.87600 $58.76
100 4.85370 $485.37
500 4.08732 $2,043.66
1,000 3.57640 $3,576.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback