Add To Favorites
Product Overview
Digi-Key Part Number A29683-ND
Quantity Available 597
Can ship immediately
Manufacturer

Manufacturer Part Number

917251-2

Description CONN HEADER 20POS R/A 15GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

20 Positions Header Connector 0.150" (3.81mm) Through Hole, Right Angle Gold

Documents & Media
Datasheets 917251 Drawing
Environmental Information 917251-2 Statement of Compliance
RoHS 2 Statement
3D Drawings 917251-2.pdf
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Dynamic D-3400
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Tab
Pitch - Mating 0.150" (3.81mm)
Number of Positions 20
Number of Rows 4
Row Spacing - Mating 0.200" (5.08mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post 0.150" (3.81mm)
Overall Contact Length -
Insulation Height 1.244" (31.60mm)
Contact Shape Rectangular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15µin (0.38µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic, Polyester, Glass Filled
Features Board Lock
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Industrial
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 14
Other Names A29683

09:57:25 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.50000 $8.50
10 8.13100 $81.31
100 6.83730 $683.73
500 5.72856 $2,864.28
1,000 5.06330 $5,063.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback