Add To Favorites
Product Overview
Digi-Key Part Number 9161CA-ND
Quantity Available 1,727
Can ship immediately
Manufacturer

Manufacturer Part Number

9161

Description PROTO BOARD 14/16PIN SOIC SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer Capital Advanced Technologies
Series 9000, Surfboards®
Part Status Active
Proto Board Type -
Package Accepted SOIC
Number of Positions 16
Pitch 0.050" (1.27mm)
Board Thickness 0.031" (0.79mm) 1/32"
Material FR4 Epoxy Glass
Size / Dimension 0.800" L x 1.050" W (20.32mm x 26.67mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 9161CA

06:01:18 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.90000 $1.90
5 1.75000 $8.75
10 1.60100 $16.01
25 1.45080 $36.27
50 1.37560 $68.78
100 1.33070 $133.07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback