USD
Favorite

Price & Procurement
29,854 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.02000 $3.02
10 2.83500 $28.35
25 2.52000 $63.00
50 2.39400 $119.70
100 2.26800 $226.80
250 2.01600 $504.00
500 1.89000 $945.00
1,000 1.76400 $1,764.00
5,000 1.70100 $8,505.00

Submit a request for quotation on quantities greater than those displayed.

9007-05-40

Datasheet
Digi-Key Part Number 306-1251-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 9007-05-40
Copy  
Description RELAY REED SPST 500MA 5V
Copy  
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets 9007 Series
Video File How to Choose a Relay - Another Teaching Moment
Environmental Information RoHS Cert
HTML Datasheet 9007 Series
Online Catalog 9000, Spartan Series
Product Attributes
Type Description Select All
Categories
Manufacturer Coto Technology
Series 9000, Spartan
Packaging Tube 
Part Status Active
Mounting Type Through Hole
Coil Voltage 5VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 500mA
Switching Voltage 200VAC, 200VDC - Max
Coil Current 5mA
Coil Type Non Latching
Features EMI Shielded
Termination Style PC Pin
Seal Rating -
Must Operate Voltage 3.75 VDC
Must Release Voltage 0.4 VDC
Operate Time 0.5ms
Release Time 0.2ms
Operating Temperature -20°C ~ 85°C
Contact Material -
Coil Resistance 1 kOhms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HI05-1A66

REED RELAY SPST-NO 5V PCB

Standex-Meder Electronics

$9.96000 Details

3570-1333-051

RELAY REED SIP SPST .5A 5V

Comus International

$2.18000 Details

08141

FINGER GUARD 120MM METAL

Qualtek

$1.09000 Details

RS-0615-F

POWER STRIP 15A 6OUT 19" RACK

Tripp Lite

$80.85000 Details

ES0800/12DSFB

CONN TERM STRIP 12CIRC 0.315"

On Shore Technology Inc.

$2.64000 Details

PCL2212V100B

PMI RND 22MM LED 12V SCREW BLOCK

Visual Communications Company - VCC

$7.85000 Details
Additional Resources
Standard Package 22
Other Names 306-1251
9007-05-40-ND
90070540