Add To Favorites
Product Overview
Digi-Key Part Number A34269-03-ND
Quantity Available 10,294
Can ship immediately
Value Added Item ?
Manufacturer

Manufacturer Part Number

9-146256-0-03

Description CONN HDR BRKWAY .100 06POS VERT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

6 Positions Header, Breakaway Connector 0.100" (2.54mm) Through Hole Gold

Documents & Media
Datasheets 146256 Drawing
Environmental Information 9-146256-0 Statement of Compliance
RoHS 2 Statement
Online Catalog AMPMODU Mod II Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 6
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.120" (3.05mm)
Overall Contact Length 0.440" (11.18mm)
Insulation Height 0.090" (2.29mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15µin (0.38µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP)
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100µin (2.54µm)
Applications -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A34269-03

02:21:42 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 $1.49
10 1.32900 $13.29
100 1.09480 $109.48
500 0.86538 $432.69
1,000 0.74287 $742.87
5,000 0.67770 $3,388.52
10,000 0.65164 $6,516.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: A34269-39-ND
  • Description: CONN HDR BRKWAY .100 78POS VERT
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A34269-38-ND
  • Description: CONN HDR BRKWAY .100 76POS VERT
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A34269-37-ND
  • Description: CONN HDR BRKWAY .100 74POS VERT
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A34269-36-ND
  • Description: CONN HDR BRKWAY .100 72POS VERT
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A34269-35-ND
  • Description: CONN HDR BRKWAY .100 70POS VERT
  • Quantity Available: Value Added Item ?
Send Feedback