Add To Favorites
Product Overview
Digi-Key Part Number PB891-ND
Quantity Available 11,830
Can ship immediately
Manufacturer

Manufacturer Part Number

PCH-112D2H,000

Description RELAY GEN PURPOSE SPDT 5A 12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole

Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series PCH, OEG
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 33.3mA
Coil Voltage 12VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 5A
Switching Voltage 277VAC, 30VDC - Max
Turn On Voltage (Max) 8.4 VDC
Turn Off Voltage (Min) 0.6 VDC
Operate Time 10ms
Release Time 5ms
Features Insulation - Class F, Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 85°C
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 400 mW
Coil Resistance 360 Ohms
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 9-1440003-3
PB891
PCH112D2H,000
PCH112D2H000

00:14:23 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.24000 $2.24
10 2.10200 $21.02
25 1.86800 $46.70
50 1.77480 $88.74
100 1.68130 $168.13
250 1.49452 $373.63
500 1.40112 $700.56
1,000 1.30771 $1,307.71
5,000 1.26101 $6,305.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback