Add To Favorites
Product Overview
Digi-Key Part Number A34273-03-ND
Quantity Available 175
Can ship immediately
Value Added Item ?
Manufacturer

Manufacturer Part Number

9-103801-0-03

Description CONN HEADR BRKWAY .100 06POS R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

6 Positions Header, Breakaway Connector 0.100" (2.54mm) Through Hole, Right Angle Gold

Documents & Media
Datasheets 103801 Drawing
Environmental Information 9-103801-0 Statement of Compliance
RoHS 2 Statement
Online Catalog AMPMODU Mod II Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 6
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.090" (2.29mm)
Overall Contact Length -
Insulation Height 0.238" (6.05mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100µin (2.54µm)
Applications -
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names A34273-03

03:08:07 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.09000 $2.09
10 1.87100 $18.71
100 1.54080 $154.08
500 1.21796 $608.98
1,000 1.04554 $1,045.54
5,000 0.95382 $4,769.12
10,000 0.91714 $9,171.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: A34273-39-ND
  • Description: CONN HEADR BRKWAY .100 78POS R/A
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A34273-38-ND
  • Description: CONN HEADR BRKWAY .100 76POS R/A
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A34273-37-ND
  • Description: CONN HEADR BRKWAY .100 74POS R/A
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A34273-36-ND
  • Description: CONN HEADR BRKWAY .100 72POS R/A
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A34273-35-ND
  • Description: CONN HEADR BRKWAY .100 70POS R/A
  • Quantity Available: Value Added Item ?
Send Feedback